UTC-515EP-ATB0E

Advantech
923-UTC-515EP-ATB0E
UTC-515EP-ATB0E

Mfr.:

Description:
HMI Displays & Panel PCs 5.6" PCT.T/S with core i5 4300U, 4GB RAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fanless All-in-One
Capacitive
Intel
Core i5
TFT LCD
1.9 GHz
8 GB
4 GB
3 MB
12 V
Audio, Ethernet, HDMI, Serial, USB
1366 x 768
15.6 in
0 C
+ 40 C
389.81 mm x 240.12 mm x 45.2 mm
Brand: Advantech
Memory Size: 4 GB
Memory Type: DDR3L
Power Consumption: 50 W
Processor Series: i5-4300U
Product Type: Panel PCs
Series: UTC-515
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.