UTC-515DP-ATB0E

Advantech
923-UTC-515DP-ATB0E
UTC-515DP-ATB0E

Mfr.:

Description:
HMI Displays & Panel PCs 15.6" PCT.T/S with Intel Cele J1900, 4GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
916,51 € 916,51 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
RoHS:  
Fanless All-in-One
Capacitive
Intel
Celeron
TFT LCD
4 GB
12 V
Audio, Ethernet, HDMI, Serial, USB
1366 x 768
15.6 in
0 C
+ 40 C
389.81 mm x 240.12 mm x 45.2 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 4 GB
Memory Type: DDR3L
Power Consumption: 40 W
Processor Series: J1900
Product Type: Panel PCs
Series: UTC-515
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.