UTC-510GP-ATN1E

Advantech
923-UTC-510GP-ATN1E
UTC-510GP-ATN1E

Mfr.:

Description:
HMI Displays & Panel PCs 10.1" PCT.T/S with Pentium N4200, 4GB RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
901,69 € 901,69 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
RoHS:  
Fanless All-in-One
Capacitive
Intel
Pentium
TFT LCD
1.1 GHz
8 GB
2 GB
2 MB
12 V
Audio, Ethernet, Serial, USB
1280 x 800
10.1 in
0 C
+ 45 C
265.4 mm x 182.4 mm x 39.55 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 2 GB
Memory Type: DDR3L
Power Consumption: 20 W
Processor Series: N4200
Product Type: Panel PCs
Series: UTC-510
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.