UTC-510GP-ATB1E

Advantech
923-UTC-510GP-ATB1E
UTC-510GP-ATB1E

Mfr.:

Description:
HMI Displays & Panel PCs 10.1" PCT.T/S with Pentium N4200, 4GB RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
885,12 € 885,12 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
RoHS:  
Fanless All-in-One
Capacitive
Intel
Pentium
TFT LCD
1.1 GHz
8 GB
2 GB
2 MB
12 V
Audio, Ethernet, Serial, USB
1280 x 800
10.1 in
0 C
+ 45 C
265.4 mm x 182.4 mm x 39.55 mm
Brand: Advantech
Memory Size: 2 GB
Memory Type: DDR3L
Power Consumption: 20 W
Processor Series: N4200
Product Type: Panel PCs
Series: UTC-510
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.