UTC-510DP-ATB1E

Advantech
923-UTC-510DP-ATB1E
UTC-510DP-ATB1E

Mfr.:

Description:
HMI Displays & Panel PCs 10.1" PCT.T/S with Celeron J1900, 4GB RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
789,19 € 789,19 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
RoHS:  
Fanless All-in-One
Intel
Celeron J1900
2 GHz
2 GB
0 GB
2 MB
12 V
0 C
+ 35 C
265.4 mm x 182.4 mm x 39.55 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 2 GB
Memory Type: DDR3L
Power Consumption: 10 W
Product Type: Panel PCs
Series: UTC-510
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A992.C