UTC-320DP-ATW0E

Advantech
923-UTC-320DP-ATW0E
UTC-320DP-ATW0E

Mfr.:

Description:
HMI Displays & Panel PCs 21.5" White, Intel Celeron J1900, PCap T/S. 4 GB RAM, IT Adapter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fanless All-in-One
Intel
Celeron J1900
2 GHz
4 GB
0 GB
2 MB
12 V to 30 V
0 C
+ 40 C
505 mm x 316 mm x 45.9 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Size: 4 GB
Memory Type: DDR3L
Power Consumption: 45 W
Product Type: Panel PCs
Series: UTC-320
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8471500150
ECCN:
5A992.C