UTC-318DG-ATB0E

Advantech
923-UTC-318DG-ATB0E
UTC-318DG-ATB0E

Mfr.:

Description:
HMI Displays & Panel PCs 18.5" Glass,J1900,4G RAM,Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
980,49 € 980,49 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
RoHS:  
Intel
Celeron J1900
2 GHz
4 GB
0 GB
12 V to 30 V
0 C
+ 40 C
475 mm x 295 mm x 43.5 mm
Brand: Advantech
Memory Size: 4 GB
Memory Type: DDR3L
Power Consumption: 32 W
Product Type: Panel PCs
Series: UTC-318
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.