UTC-315DG-ATB0E

Advantech
923-UTC-315DG-ATB0E
UTC-315DG-ATB0E

Mfr.:

Description:
HMI Displays & Panel PCs 15.6" NO TOUCH,CELERON J1900,4G RAM,BLA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fanless
Intel
Celeron J1900
2 GHz
4 GB
0 GB
2 MB
12 V to 30 V
0 C
+ 40 C
402 mm x 260 mm x 39.7 mm
Brand: Advantech
Memory Size: 4 GB
Memory Type: DDR3L
Power Consumption: 32 W
Product Type: Panel PCs
Series: UTC-315
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.