UTC-307GP-ATW1E

Advantech
923-UTC-307GP-ATW1E
UTC-307GP-ATW1E

Mfr.:

Description:
HMI Displays & Panel PCs 7"Pcap,N4200,2G RAM,White

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fanless
Capacitive
Intel
Pentium
TFT LCD
1.1 GHz
8 GB
2 GB
2 MB
12 V to 24 V
Serial, USB
800 x 480
7 in
0 C
+ 40 C
185 mm x 121.45 mm x 32.25 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Size: 2 GB
Memory Type: DDR3L
Power Consumption: 34 W
Processor Series: N4200
Product Type: Panel PCs
Series: UTC-307
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8471410150