UTC-115HP-WUS1F

Advantech
923-UTC-115HP-WUS1F
UTC-115HP-WUS1F

Mfr.:

Description:
HMI Displays & Panel PCs 15.6" FHD,Pcap,i5-8365UE,8G,128G,W10,WF,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.872,22 € 1.872,22 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Fanless All-in-One
Capacitive
Intel
Core i5-8365UE
FHD LCD
1.1 GHz
8 GB
8 GB
12 V, 24 V
USB
1920 x 1080
15.6 in
0 C
+ 35 C
398.8 mm x 248.2 mm x 29.5 mm
Brand: Advantech
Memory Size: 16 GB
Memory Type: SO-DIMM DDR4
On-Board Storage Size: 128 GB
On-Board Storage Type: SSD
Power Consumption: 45 W
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471410150
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.