UPOS-M15R-AST00

Advantech
923-UPOS-M15R-AST00
UPOS-M15R-AST00

Mfr.:

Description:
Display Modules 15" 4:3 monitor w/Resistive touch, HDMI, VGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
394,16 € 394,16 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Display Modules
RoHS:  
UPOS-M15
TFT-LCD Displays
Resistive
15 in
1024 x 768
Serial
Backlight Type: LED
Brand: Advantech
Dimensions: 353.92 mm x 277.97 mm x 52.7 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0