UPOS-3150-RHW0E

Advantech
923-UPOS-3150-RHW0E
UPOS-3150-RHW0E

Mfr.:

Description:
Embedded Box Computers 15 , Resis T/S, J1900, White, 2G RAM, 64G SSD, no OS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
669,90 € 669,90 €
661,86 € 3.309,30 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Embedded Box Computers
Intel
Celeron J1900
2.42 GHz
2 GB
0 GB
100 VAC to 240 VAC
Serial
0 C
+ 40 C
394 mm x 361 mm x 356 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 2 GB
Memory Type: DDR
On-Board Storage Size: 64 GB
On-Board Storage Type: SSD
Series: UPOS-315
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0