UPOS-211FP-BI520

Advantech
923-UPOS-211FP-BI520
UPOS-211FP-BI520

Mfr.:

Description:
HMI Displays & Panel PCs 15", PCAP Touch, i5-6300U, 4G RAM, 64GB SSD, 4COM, 5USB, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.353,40 € 1.353,40 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
RoHS:  
Intel
Core i5-6300U
4 GB
0 GB
0 C
+ 40 C
345 mm x 327 mm x 237 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 4 GB
Memory Type: DDR4
Product Type: Panel PCs
Series: UPOS-211
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0