UPOS-211DP-BST00

Advantech
923-UPOS-211DP-BST00
UPOS-211DP-BST00

Mfr.:

Description:
HMI Displays & Panel PCs 15", PCAP Touch, J1900, 4GB RAM, 64GB SSD, 4COM, 5USB, no stand

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
All-in-One POS System
Capacitive
Intel
Celeron
TFT LCD
2.42 GHz
8 GB
4 GB
Audio, Ethernet, PCIe, Serial, USB
1024 x 768
15 in
0 C
+ 40 C
354 mm x 327 mm x 237 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 4 GB
Memory Type: DDR3L-1333
Processor Series: J1900
Product Type: Panel PCs
Series: UPOS-211
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8471500150