UNO-2484G-7731AE

Advantech
923-UNO-2484G-7731AE
UNO-2484G-7731AE

Mfr.:

Description:
Embedded Box Computers i7-7600U, 8G RAM w/4xLAN,4xCOM,1xMini-PC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Embedded Box Computers
Intel
Core i7-7600U
2.8 GHz
10 V to 36 V
Ethernet, HDMI, LAN, PCIe, RS-232, RS-232/422/485, RJ45, USB
- 20 C
+ 60 C
200 mm x 140 mm x 40 mm
Brand: Advantech
Form Factor: Regular Size
Memory Size: 8 GB
Memory Type: DDR4
Power Consumption: 55 W
Series: UNO-2484G
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8471500000
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.