TREK-120-BATT00A00

Advantech
923-TREK120BATT00A00
TREK-120-BATT00A00

Mfr.:

Description:
Modules Accessories TREK-120 BATTERY Li-Metal 2000mAh, 10pcs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Modules Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Li-Metal Batteries
TREK-120
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 3.6 V
Product Type: Modules Accessories
Series: TREK-120
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090