TPC-B520-D70A

Advantech
923-TPC-B520-D70A
TPC-B520-D70A

Mfr.:

Description:
Industrial Box PCs Modular TPC Box, Core i7-1365URE
This product will be sent to you directly from the manufacturer.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Industrial Box PCs
RoHS:  
Core i7-1365URE
1.7 GHz
32 GB
DDR5-4800
1 Channel
1.7 GHz
269 mm x 203 mm x 50 mm
1 x DP
1 x M.2
Wall Mount
IP66
1 x USB Type-C 3.2, 2 x USB 2.0, 2 x USB 3.2
2 Port
2 x RS-232/422/485
+ 60 C
- 20 C
65 W
19 V
24 V
Linux, Windows 10/11
Aluminum
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Expansion Slot: 3 x M.2
Installed RAM: 0 GB
Processor Brand: Intel
Product Type: Industrial PCs
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8471500150