TPC-1251TE3CE

Advantech
923-TPC-1251TE3CE
TPC-1251TE3CE

Mfr.:

Description:
HMI Displays & Panel PCs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Industrial Grade
Resistive
Intel
Atom E3845
TFT LCD
1.91 GHz
8 GB
4 GB
24 V
5-Wire, Ethernet, mSATA, RS-232/422/485, SATA, USB 2.0, USB 3.0
1024 x 768
12.1 in
- 20 C
+ 60 C
311.8 mm x 238 mm x 55.4 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Type: DDR3L
Power Consumption: 25 W
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0