TPC-1251T-E3BE

Advantech
923-TPC-1251T-E3BE
TPC-1251T-E3BE

Mfr.:

Description:
HMI Displays & Panel PCs 12.1" XGA Touch Panel PC, Atom E3845 1. (needs configuration)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Industrial Grade
Intel
Atom
TFT LCD
1.75 GHz
8 GB
4 GB
24 V
PCIe, SATA, Serial, USB
1024 x 768
12.1 in
- 20 C
+ 60 C
311.8 mm x 238 mm x 57.2 mm
Brand: Advantech
Memory Size: 4 GB
Memory Type: DDR3L
Power Consumption: 45.6 W
Processor Series: E3827
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471490000
ECCN:
EAR99

TPC-1251T 12.1" TFT LED LCD Thin Client Terminal

Advantech TPC-1251T 12.1" TFT LED LCD Thin Client Terminal is equipped with a low-power Intel® Atom™ E3827 1.75GHz dual-core processor. This thin-client terminal also integrates 4GB (8GB optional) DDR3L SDRAM to deliver high-performance computing in a compact and fanless system. The TPC-1251T panel PC features a true-flat touchscreen with an IP66-rated front panel, die-cast aluminum alloy front bezel, and 5-wire resistive touch control. This TPC-1251T thin-client includes a full-size mini PCIe slot for extending the system functionalities to satisfy diverse automation application needs. The TPC-1251T thin-client supports Advantech's iDoor technology, SNMP Subagent software, and WISE-PaaS/RMM remote management software.