TPC-110W-N31YB

Advantech
923-TPC-110W-N31YB
TPC-110W-N31YB

Mfr.:

Description:
HMI Displays & Panel PCs 10.1" Touch Panel Computer with ARM Cortex-A53 Processor (Linux OS)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Industrial Grade
NXP
i.MX 8M Mini Quad
WXGA TFT LCD
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Panel PCs
Series: TPC-100W
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: TPC-110
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

TPC-100W Touch Panel Computers

Advantech TPC-100W Touch Panel Computers (PCs) are compact computers equipped with NXP Arm® Cortex®-A53 i.MX 8M Mini quad-core processor. These TPC-100W series PCs are available in 7", 10.1", 15.6", and 21.5" TFT LCD sizes. The TPC-100W series touch PCs feature multi-touch glass sensors, 2GB of DDR4 RAM, 16GB of eMMC storage, and 1MB FRAM backup memory for unexpected power interruptions. These PCs operate in a temperature range of -20°C to 60°C, support a panel/VESA mounting, and feature an IP66-rated front panel that protects against water and dust ingress. The TPC-100W PCs include a 2 x serial port with a 120Ω termination resistor that supports the CAN 2.0B protocol. These PCs offer a programmable bit rate of up to 1Mb/sec and support Linux Yocto and Android OS.