SR30300010-SWH

Advantech
600-SR30300010SWH
SR30300010-SWH

Mfr.:

Description:
Routers LTE,2E,USB,2I/O,SD,2S,SWH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
507,40 € 507,40 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
LTE Routers
ARM Cortex A8
800 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz
100 Mb/s
3 Ethernet, 1 Serial, 1 USB
Serial
10 V
60 V
- 40 C
+ 75 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Dimensions: 55 mm x 97 mm x 125 mm
Flash: 256 MB
IP Rating: IP30
Operating Supply Current: 600 mA
Power Consumption: 4 W
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: LTE
RAM: 128 kB, 512 MB
Security: With Security
Series: SR303
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: SmartFlex
Part # Aliases: BB-SR30300010-SWH
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180