SQR-UD5N16G5K6HEAG

Advantech
923-SQR-UD55K6HEG
SQR-UD5N16G5K6HEAG

Mfr.:

Description:
Memory Modules 288pin ECC UDIMM DDR5 5600 16GB 2Gx8 Hyn

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
878,75 € 878,75 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Memory Modules
Memory Module
16 GB
DDR5
5600 MT/s
1.1 V
+ 95 C
288 Pin
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Minimum Operating Temperature: 0 C
Product Type: Memory Modules
Series: DDR5
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: Advantech
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320071

FEATURED PRODUCTS
ADVANTECH