SQR-UD4N32G3K2SEAB

Advantech
923-UD4N32G3K2SEAB
SQR-UD4N32G3K2SEAB

Mfr.:

Description:
Memory Modules 288pin ECC UDIMM DDR4 3200 32GB 1.2v 2Gx8(0-85)

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Memory Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
UDIMMs, ECC
32 GB
DDR4
3200 MT/s
1.2 V
+ 85 C
288 Pin
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 133.35 mm x 31.25 mm x 1.4 mm
Minimum Operating Temperature: 0 C
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

USHTS:
8473301140

FEATURED PRODUCTS
ADVANTECH