SQR-SD5N32G4K8SNBB

Advantech
923-SD5N32G4K8SNBB
SQR-SD5N32G4K8SNBB

Mfr.:

Description:
Memory Modules 262pin SODIMM DDR5 4800 32GB 1.1v 2Gx8(0-95)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Memory Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SODIMMs
32 GB
DDR5
4800 MT/s
1.1 V
+ 95 C
262 Pin
Brand: Advantech
Dimensions: 69.6 mm x 30 mm x 1.2 mm
Minimum Operating Temperature: 0 C
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8473301140
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH