SQR-SD4N8G3K2SEBCB

Advantech
923-SQRS4N8G3K2SEBCB
SQR-SD4N8G3K2SEBCB

Mfr.:

Description:
Memory Modules 260pin ECC SODIMM DDR4 3200 8GB 1.2v 1Gx8(0-85)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Memory Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SODIMMs
8 GB
DDR4
3200 MT/s
1.14 V to 1.26 V
+ 85 C
260 Pin
Brand: Advantech
Dimensions: 69.6 mm x 30 mm
Minimum Operating Temperature: - 40 C
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8473301140
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH