SQR-SD4N4G2K4SNEEB

Advantech
923-QRSD4N4G2K4SNEEB
SQR-SD4N4G2K4SNEEB

Mfr.:

Description:
Memory Modules 260pin SODIMM DDR4 2400 4GB 1.2v 512x8(0-85)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Memory Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SODIMMs
4 GB
DDR4
1.2 V
+ 85 C
260 Pin
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 69.6 mm x 30 mm
Minimum Operating Temperature: 0 C
Product Type: Memory Modules
Series: SQR-SD4N
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320071

FEATURED PRODUCTS
ADVANTECH