SQR-SD4N16G3K2SECB

Advantech
923-SD4N16G3K2SECB
SQR-SD4N16G3K2SECB

Mfr.:

Description:
Memory Modules 260pin ECC SODIMM DDR4 3200 16GB 1.2v 1Gx8(0-85)

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,68 € 105,68 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Memory Modules
RoHS:  
SODIMMs, ECC
16 GB
DDR4
3200 MT/s
1.2 V
+ 85 C
260 Pin
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 69.6 mm x 30 mm x 1.2 mm
Minimum Operating Temperature: 0 C
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH