SQR-SD4I8G3K2NNBHB

Advantech
923-SQR-SD4I8G3KNBHB
SQR-SD4I8G3K2NNBHB

Mfr.:

Description:
Memory Modules SODIMM DDR4 3200 8GB 1GX8 (-40-85) Nanya

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Memory Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Memory Module
8 GB
DDR4
3200 MT/s
1.2 V
+ 85 C
260 Pin
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Minimum Operating Temperature: - 40 C
Product Type: Memory Modules
Series: DDR4
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: Advantech
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320071

FEATURED PRODUCTS
ADVANTECH