SQR-SD4I4G3K2NNPHB

Advantech
923-SQR-D44G3K2NPHB
SQR-SD4I4G3K2NNPHB

Mfr.:

Description:
Memory Modules SODIMM DDR4 3200 4GB 512X16 (-40-85) Na

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,05 € 136,05 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Memory Modules
Memory Module
4 GB
DDR4
3200 MT/s
1.2 V
+ 85 C
260 Pin
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Minimum Operating Temperature: - 40 C
Product Type: Memory Modules
Series: DDR4
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: Advantech
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320071

FEATURED PRODUCTS
ADVANTECH