SQR-SD3I-8G1K6SNLB

Advantech
923-SQRSD3I8G1K6SNLB
SQR-SD3I-8G1K6SNLB

Mfr.:

Description:
Memory Modules 204pin SODIMM DDR3L 1600 8GB 1.35v 512x8 (-40-85)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Memory Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SODIMMs
8 GB
DDR3L
+ 85 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Minimum Operating Temperature: - 40 C
Product Type: Memory Modules
Series: SQR-SD3I
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 38,898 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542320000
CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH