SQR-RD5N16G4K8SRB

Advantech
923-SQRRD5N16G4K8SRB
SQR-RD5N16G4K8SRB

Mfr.:

Description:
Memory Modules 288pin RDIMM DDR5 4800 16GB 1.1v 2Gx8 ECC, register(0-95), non fixed die

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Memory Modules
RDIMMs, ECC
16 GB
DDR5
4800 MT/s
1.1 V
+ 95 C
288 Pin
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 133.35 mm x 31.25 mm x 0.15 mm
Minimum Operating Temperature: 0 C
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

USHTS:
8473301140

FEATURED PRODUCTS
ADVANTECH