SQF-UDMS1-8G-HDC

Advantech
923-SQFUDMS18GHDC
SQF-UDMS1-8G-HDC

Mfr.:

Description:
Managed NAND SQF UDM 8G SLC HOR TYPE D (0~70 C)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,32 € 96,32 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Managed NAND
RoHS:  
SQF-UDM
USB Disk Module
8 GB
MLC
30 MB/s
12 MB/s
5 V
0 C
+ 70 C
26.5 mm x 37.8 mm x 10.6 mm
Brand: Advantech
Connector Type: 10-pin
Interface Type: USB
Package/Case: Non-standard
Product Type: Managed NAND
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH