SQF-UDMS1-32G-HDE

Advantech
923-SQFUDMS132GHDE
SQF-UDMS1-32G-HDE

Mfr.:

Description:
Managed NAND SQF UDM 32G SLC HOR TYPE D (-40~85 C)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Managed NAND
RoHS:  
SQF-UDM
USB Disk Module
32 GB
MLC
30 MB/s
12 MB/s
5 V
- 40 C
+ 85 C
26.5 mm x 37.8 mm x 10.6 mm
Brand: Advantech
Connector Type: 10-pin
Interface Type: USB
Package/Case: Non-standard
Product Type: Managed NAND
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH