SQF-SMSM4-256G-SBC

Advantech
923-SQFSMSM4256GSBC
SQF-SMSM4-256G-SBC

Mfr.:

Description:
Solid State Drives - SSD 256 GB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
256 GB
SATA Flash Drives
mSATA
MLC
SATA
495 MB/s
560 MB/s
0 C
+ 70 C
50.8 mm x 30 mm x 4.2 mm
Brand: Advantech
Connector Type: 52-pin PCIe
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH