SQF-SM8M2-64G-SBC

Advantech
923-SQFSM8M264GSBC
SQF-SM8M2-64G-SBC

Mfr.:

Description:
Solid State Drives - SSD 64 GB

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
SQF-SM8 640
64 GB
M.2 SSDs
M.2 2280
MLC
SATA
495 MB/s
560 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 3.8 mm
Brand: Advantech
Connector Type: NGFF B+M Key
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH