SQF-SLMV1-64GDSDM

Advantech
923-SQFSLMV164GDSDM
SQF-SLMV1-64GDSDM

Mfr.:

Description:
Solid State Drives - SSD SQF Half Slim SSD 650 64G 3D TLC BiCS5 (

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
64 GB
Half Slim SSDs
MO-297
3D TLC
SATA III
520 MB/s
550 MB/s
- 20 C
+ 85 C
54 mm x 39 mm x 4 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

TARIC:
8523801000
USHTS:
8523802000

FEATURED PRODUCTS
ADVANTECH