SQF-SLMS4-4G-S9C

Advantech
923-SQFSLMS44GS9C
SQF-SLMS4-4G-S9C

Mfr.:

Description:
Solid State Drives - SSD 4 GB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SQF-SLM 630
4 GB
SATA Flash Drives
MO-297
SLC
0 C
+ 70 C
54 mm x 39 mm x 4.5 mm
Active Mode Current: 370 mA
Brand: Advantech
Connector Type: 7-pin signal, 15-pin power
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
USHTS:
8523510000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SQF-SLMS4-4G-S9C Half Slim Module

Advantech SQF-SLMS4-4G-S9C Half Slim Module is compliant with the SATA III (6.0Gb/s) and SATA v3.0 standards. This module supports 72-bit Error Correction Code (ECC) per 1KB data and hardware write protect. The SQF-SLMS4-4G-S9C module provides a Graphical User Interface (GUI) management tool and software API package. Other features include a low power consumption SATA III storage module and shock and vibration resistance.

FEATURED PRODUCTS
ADVANTECH