SQF-S4BV2-512GDSDM

Advantech
923-SQFS4BV2512GDSDM
SQF-S4BV2-512GDSDM

Mfr.:

Description:
Solid State Drives - SSD SQF M.2 2242 SSD 650 512G 3D BiCS5 (-20

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
512 GB
SATA SSDs
M.2 2242
3D TLC
SATA III
520 MB/s
550 MB/s
- 20 C
+ 85 C
42 mm x 22 mm x 3.8 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

TARIC:
8523801000
USHTS:
8523510000

FEATURED PRODUCTS
ADVANTECH