SQF-S25M8-1T-SAE

Advantech
923-SQFS25M81TSAE
SQF-S25M8-1T-SAE

Mfr.:

Description:
Solid State Drives - SSD SQF 2.5 SATA SSD 830 1T MLC (-40-85C)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 11
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
970,79 € 970,79 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
SQF-S25 830
1 TB
SATA SSDs
2.5 in
MLC
SATA III
520 MB/s
540 MB/s
- 40 C
+ 85 C
100 mm x 69.85 mm x 7 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 84,248 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8523801000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8523510000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH