SQF-S25M8-120G-AAG

Advantech
923-SQFS25M8120GAAG
SQF-S25M8-120G-AAG

Mfr.:

Description:
Solid State Drives - SSD 120 GB

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
120 GB
SATA SSDs
2.5 in
MLC
SATA
520 MB/s
540 MB/s
0 C
+ 70 C
100.2 mm x 69.85 mm x 7 mm
Brand: Advantech
Connector Type: 7 Signal, 15 Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000

FEATURED PRODUCTS
ADVANTECH