SQF-S25M4-256G-SBE

Advantech
923-SQFS25M4256GSBE
SQF-S25M4-256G-SBE

Mfr.:

Description:
Solid State Drives - SSD 256 GB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Advantech SQF-S25V1-256GDSDE
Advantech
Solid State Drives - SSD SQF 2.5" SSD 650 256G 3D BiCS5 (-40-85 C

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SQF-S25 640
256 GB
SATA SSDs
2.5 in
MLC
498 MB/s
561 MB/s
- 40 C
+ 85 C
100 mm x 69.85 mm x 7 mm
Brand: Advantech
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH