SQF-S10U2-32G-SBC

Advantech
923-SQFS10U232GSBC
SQF-S10U2-32G-SBC

Mfr.:

Description:
Memory Cards SQF CFast 640 32G UMLC (0-70C)

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Memory Cards
CFast Cards
32 GB
Ultra MLC
0 C
+ 70 C
42.8 mm x 36.4 mm x 3.3 mm
SQF-S10
Brand: Advantech
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH