SQF-MSDM1-4G-21C

Advantech
923-SQFMSDM14G21C
SQF-MSDM1-4G-21C

Mfr.:

Description:
Memory Cards SQF MICRO SD C10 MLC 4G (-25 85 C)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Memory Cards
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
MicroSD Cards
4 GB
UHS-I
20 MB/s
90 MB/s
MLC
2.7 V to 3.6 V
0 C
+ 70 C
15 mm x 11 mm x 1 mm
Brand: Advantech
Product Type: Memory Cards
Factory Pack Quantity: 500
Subcategory: Memory & Data Storage
Unit Weight: 3,111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8523511000
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH