SQF-CM8V4-480G-ECE

Advantech
923-SQFCM8V4480GECE
SQF-CM8V4-480G-ECE

Mfr.:

Description:
Solid State Drives - SSD 480 GB - 3.3 V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
480 GB
M.2 SSDs
M.2 2280
TLC
PCIe
2100 MB/s
3400 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 5.8 mm
Active Mode Current: 1.727 A
Brand: Advantech
Connector Type: 75 pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8523801000
CAHTS:
8471700090
USHTS:
8471709000
MXHTS:
8471700100

FEATURED PRODUCTS
ADVANTECH