SQF-C8MV2-512GDEDE

Advantech
923-SQFC8MV2512GDEDE
SQF-C8MV2-512GDEDE

Mfr.:

Description:
Solid State Drives - SSD SQF M.2 2280 720-D 512G 3D TLC BiCS5 (-4

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
512 GB
M.2 SSDs
M.2 2280
3D TLC
NVMe, PCIe
1900 MB/s
2450 MB/s
- 40 C
+ 85 C
80 mm x 22 mm x 3.8 mm
Brand: Advantech
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8523801000
USHTS:
8523510000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH