SQF-C8BV2-256GCEDC

Advantech
923-SQFC8BV2256GCEDC
SQF-C8BV2-256GCEDC

Mfr.:

Description:
Solid State Drives - SSD SQF PCIe/NVMe M.2 2280 OPAL 720-C 256G 3D TLC BiCS4 (0-70C)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
M.2 2280
3D TLC
80 mm x 22 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000

FEATURED PRODUCTS
ADVANTECH