SQF-C8BV2-128GDEDM

Advantech
923-SQFC8BV2128GDEDM
SQF-C8BV2-128GDEDM

Mfr.:

Description:
Solid State Drives - SSD SQF M.2 2280 720-D 128G 3D TLC BiCS5 (-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
128 GB
M.2 SSDs
M.2 2280
3D TLC
NVMe, PCIe
1650 MB/s
1750 MB/s
- 20 C
+ 85 C
80 mm x 22 mm x 3.8 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C

FEATURED PRODUCTS
ADVANTECH