SQF-C25V8-960GDECC

Advantech
923-SQFC25V8960GDECC
SQF-C25V8-960GDECC

Mfr.:

Description:
Solid State Drives - SSD SQF U.2 920-D 960G 3D TLC BiCS5 (0 70 C)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
960 GB
2.5 in
U.2
3D TLC
NVMe, PCIe
752.8 MB/s
3428.9 MB/s
12 V
0 C
+ 70 C
100.2 mm x 69.85 mm x 15 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

TARIC:
8523801000
USHTS:
8523510000

FEATURED PRODUCTS
ADVANTECH