SPC-821-MA

Advantech
923-SPC-821-MA
SPC-821-MA

Mfr.:

Description:
HMI Displays & Panel PCs SPC-821 V2, 21.5" Monitor, iLINK RX

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.041,98 € 1.041,98 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Multitouch Monitor
Capacitive
TFT LED
19 VDC to 24 VDC
USB
1920 x 1080
21.5 in
0 C
+ 55 C
545.34 mm x 419.59 mm x 185 mm
Brand: Advantech
Product Type: Panel PCs
Series: SPC-821
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Advantech Corporation
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.