SPC-821-D33A

Advantech
923-SPC-821-D33A
SPC-821-D33A

Mfr.:

Description:
HMI Displays & Panel PCs SPC-821 V2, 21.5" PC, Core i3-1315URE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.142,09 € 2.142,09 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Multitouch Panel Computer
Capacitive
Intel
i3-1315URE
TFT LED
8 GB
8 GB
9 VDC to 32 VDC
HDMI, USB
1920 x 1080
21.5 in
0 C
+ 55 C
545.34 mm x 419.59 mm x 185 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 64 GB
Memory Type: DDR5
Power Consumption: 80 W
Product Type: Panel PCs
Series: SPC-821
Subcategory: Computing
Tradename: Advantech Corporation
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.